Mersen 0.1 → 6.3A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 247-2783
- Mfr. Part No.:
- H203764
- Manufacturer:
- Mersen
Subtotal (1 box of 1 unit)*
€219.18
(exc. VAT)
€269.59
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box |
---|---|
1 + | €219.18 |
*price indicative
- RS Stock No.:
- 247-2783
- Mfr. Part No.:
- H203764
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 0.1 → 6.3A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 0.1 → 6.3A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Related links
- Mersen 0.1 → 6.3A F Glass Cartridge Fuse, 5 x 20mm
- Mersen 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 0.1 → 6.3A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Siemens 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 6.3A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 6.3A T Glass Cartridge Fuse, 5 x 20mm