Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 247-2860
- Mfr. Part No.:
- P222216
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
€50.56
(exc. VAT)
€62.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €50.56 | €5.056 |
*price indicative
- RS Stock No.:
- 247-2860
- Mfr. Part No.:
- P222216
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 6A | |
Fuse Size | 22.2 x 58mm | |
Fuse Speed | gG | |
Voltage Rating | 690V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 6A | ||
Fuse Size 22.2 x 58mm | ||
Fuse Speed gG | ||
Voltage Rating 690V ac | ||
Body Material Ceramic | ||
Related links
- Eaton 6A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Mersen 125A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 63A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 50A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 100A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 80A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm