Mersen 1A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 247-2882
- Mfr. Part No.:
- R302787
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)**
€101.30
(exc. VAT)
€124.60
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €101.30 | €10.13 |
**price indicative
- RS Stock No.:
- 247-2882
- Mfr. Part No.:
- R302787
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mersen | |
Current Rating | 1A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | gG | |
Voltage Rating | 690V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Manufacturer Mersen | ||
Current Rating 1A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed gG | ||
Voltage Rating 690V ac | ||
Body Material Ceramic | ||
Related links
- Mersen 1A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 1A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 1A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm