- RS Stock No.:
- 252-5316
- Mfr. Part No.:
- 60230016
- Manufacturer:
- Socomec
10 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€1.662
(exc. VAT)
€2.044
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 + | €1.662 | €16.62 |
*price indicative
- RS Stock No.:
- 252-5316
- Mfr. Part No.:
- 60230016
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Socomec NFC-DIN industrial fuselink having current rating of 16A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
High reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V |