Bourns 12A F Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 254-4166
- Mfr. Part No.:
- PF-HC1-12
- Manufacturer:
- Bourns
Subtotal (1 unit)**
€18.48
(exc. VAT)
€22.73
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €18.48 |
**price indicative
- RS Stock No.:
- 254-4166
- Mfr. Part No.:
- PF-HC1-12
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bourns | |
Current Rating | 12A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 600V ac/dc | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Manufacturer Bourns | ||
Current Rating 12A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac/dc | ||
Body Material Ceramic | ||
Related links
- Bourns 12A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 15A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 30A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 25A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 6A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 12A F Ceramic Cartridge Fuse, 10 x 38mm