Bourns 30A F Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 254-4187
- Mfr. Part No.:
- PF-HT1-30
- Manufacturer:
- Bourns
Subtotal (1 tray of 50 units)*
€902.75
(exc. VAT)
€1,110.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
50 + | €18.055 | €902.75 |
*price indicative
- RS Stock No.:
- 254-4187
- Mfr. Part No.:
- PF-HT1-30
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 30A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 600V ac/dc | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 30A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac/dc | ||
Body Material Ceramic | ||
Related links
- Bourns 30A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 15A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 25A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 12A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 6A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 30A F Ceramic Solar PV Cartridge Fuse, 10 x 38mm