- RS Stock No.:
- 266-3066
- Mfr. Part No.:
- 0 102 16
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Price 1 Box of 10
€15.64
(exc. VAT)
€19.24
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €15.64 | €1.564 |
*price indicative
- RS Stock No.:
- 266-3066
- Mfr. Part No.:
- 0 102 16
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Legrand miniature cylindrical cartridge for the protection of sensitive equipment such as light dimmers, power terminal blocks, emergency lighting blocks, transformer.
Type F (fast), ceramic body
1500A breaking capacity
1.6A, 250V AC
1500A breaking capacity
1.6A, 250V AC
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V |
Body Material | Ceramic |