- RS Stock No.:
- 266-3087
- Mfr. Part No.:
- 0 124 02
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Price 1 Box of 10
€26.48
(exc. VAT)
€32.57
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €26.48 | €2.648 |
*price indicative
- RS Stock No.:
- 266-3087
- Mfr. Part No.:
- 0 124 02
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand cylindrical industrial cartridge type gag for protection of electrical circuit conductors in the event of overload or short circuit.
8mmx32mm
With light
2A, 400V AC
20000A breaking capacity
With light
2A, 400V AC
20000A breaking capacity
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 8 x 32mm |
Voltage Rating | 250V |
Body Material | Ceramic |