Legrand 25A Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 266-3137
- Mfr. Part No.:
- 0 143 25
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€36.53
(exc. VAT)
€44.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €36.53 | €3.653 |
*price indicative
- RS Stock No.:
- 266-3137
- Mfr. Part No.:
- 0 143 25
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Current Rating | 25A | |
Fuse Size | 14 x 51mm | |
Voltage Rating | 500V | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Legrand | ||
Current Rating 25A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
Related links
- Legrand 25A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 25A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 32A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 40A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 8A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 6A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 2A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 16A Ceramic Cartridge Fuse, 14 x 51mm