Legrand 40A M Ceramic Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 266-3161
- Mfr. Part No.:
- 0 151 40
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€224.80
(exc. VAT)
€276.50
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €224.80 | €22.48 |
*price indicative
- RS Stock No.:
- 266-3161
- Mfr. Part No.:
- 0 151 40
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Current Rating | 40A | |
Fuse Size | 22.2 x 58mm | |
Fuse Speed | M | |
Voltage Rating | 500V | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Legrand | ||
Current Rating 40A | ||
Fuse Size 22.2 x 58mm | ||
Fuse Speed M | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
Related links
- Legrand 40A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 40A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 40A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 50A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 125A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 80A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 100A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 16A M Ceramic Cartridge Fuse, 22.2 x 58mm