Schurter 1A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 269-3853
- Mfr. Part No.:
- 7010.3410
- Manufacturer:
- Schurter
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-3853
- Mfr. Part No.:
- 7010.3410
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 1A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 220V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 220V ac | ||
Body Material Glass | ||
Related links
- Schurter 1A F Glass Cartridge Fuse, 5 x 20mm
- Mersen 1A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 1A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 1A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 1A T Glass Cartridge Fuse, 5 x 20mm
- SIBA 1A F Glass Cartridge Fuse, 5 x 30mm