Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 269-3874
- Mfr. Part No.:
- 8020.5071
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€0.57
(exc. VAT)
€0.70
(inc. VAT)
In Stock
- 559 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €0.57 |
*price indicative
- RS Stock No.:
- 269-3874
- Mfr. Part No.:
- 8020.5071
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 2A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Related links
- Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Ceramic Cartridge Fuse, 6.3 x 25mm
- Eaton 2A F Ceramic Cartridge Fuse, 6.3 x 25.4mm
- Schurter 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 10A F Ceramic Cartridge Fuse, 6.3 x 32mm