Mersen 160mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 270-3046
- Mfr. Part No.:
- H090535
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
---|---|---|
10 + | €0.565 | €5.65 |
*price indicative
- RS Stock No.:
- 270-3046
- Mfr. Part No.:
- H090535
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 160mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 160mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Related links
- Littelfuse 160mA T Glass Cartridge Fuse, 5 x 20mm
- Schurter 160mA T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 160mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 160mA T Glass Cartridge Fuse, 5 x 20mm
- Mersen 160mA Quick Acting Glass Cartridge Fuse, 5 x 20mm
- Mersen 160mA F Glass Cartridge Fuse, 5 x 20mm
- Mersen 160mA Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 160mA FA Ceramic Cartridge Fuse, 5 x 20mm