Mersen 800mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 270-3096
- Mfr. Part No.:
- Q090542
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 + | €0.533 | €5.33 |
*price indicative
- RS Stock No.:
- 270-3096
- Mfr. Part No.:
- Q090542
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 800mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 800mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Related links
- Schurter 800mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 800mA T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 800mA T Glass Cartridge Fuse, 5 x 20mm
- Mersen 100mA T Glass Cartridge Fuse, 5 x 20mm
- Mersen 250mA T Glass Cartridge Fuse, 5 x 20mm
- Mersen 200mA T Glass Cartridge Fuse, 5 x 20mm
- Mersen 500mA T Glass Cartridge Fuse, 5 x 20mm