Mersen 10A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 270-3097
- Mfr. Part No.:
- Q206071
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 + | €0.731 | €7.31 |
*price indicative
- RS Stock No.:
- 270-3097
- Mfr. Part No.:
- Q206071
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 10A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 10A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Related links
- Schurter 10A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 10A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 10A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 10A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 10A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 10A Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 10A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 10A Quick Acting Glass Cartridge Fuse, 5 x 20mm