Mersen 1A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 270-3129
- Mfr. Part No.:
- W085372
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
€11.80
(exc. VAT)
€14.50
(inc. VAT)
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
---|---|---|
10 + | €1.18 | €11.80 |
*price indicative
- RS Stock No.:
- 270-3129
- Mfr. Part No.:
- W085372
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 1A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 1A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Related links
- Eaton 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 1A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 1A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 1A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 1A T Ceramic Cartridge Fuse, 6.3 x 32mm