- RS Stock No.:
- 293-8222
- Mfr. Part No.:
- 0 123 20
- Manufacturer:
- Legrand
20 Within 2 working day(s) (EU stock)
130 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 10)
€1.549
(exc. VAT)
€1.905
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.549 | €15.49 |
100 - 490 | €1.386 | €13.86 |
500 - 1490 | €1.30 | €13.00 |
1500 - 2490 | €1.244 | €12.44 |
2500 + | €1.194 | €11.94 |
*price indicative |
- RS Stock No.:
- 293-8222
- Mfr. Part No.:
- 0 123 20
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legrand HRC ceramic cartridge fuses
Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What Speed is it?
This particular fuse is F speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )
Approvals
IEC 60269-1 and 2-1
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What Speed is it?
This particular fuse is F speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )
Approvals
IEC 60269-1 and 2-1
Standards
NFC 61201 and IEC 127
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 8.5 x 32mm |
Fuse Speed | F |
Voltage Rating | 400V ac |
Body Material | Ceramic |
Application Category | gG |
Series | 0 123 |