SIBA 3.15A F Glass Cartridge Fuse, 5 x 30mm
- RS Stock No.:
- 361-8193
- Mfr. Part No.:
- 171530.3,15
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 pack of 10 units)*
€23.18
(exc. VAT)
€28.51
(inc. VAT)
Limited stock
- 220 left, ready to ship from another location
- Plus 180 left, shipping from 25 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €2.318 | €23.18 |
100 - 490 | €1.99 | €19.90 |
500 - 1490 | €1.748 | €17.48 |
1500 - 2490 | €1.588 | €15.88 |
2500 + | €1.501 | €15.01 |
*price indicative
- RS Stock No.:
- 361-8193
- Mfr. Part No.:
- 171530.3,15
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 3.15A | |
Fuse Size | 5 x 30mm | |
Fuse Speed | F | |
Voltage Rating | 500V ac | |
Body Material | Glass | |
Series | 171530 | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 3.15A | ||
Fuse Size 5 x 30mm | ||
Fuse Speed F | ||
Voltage Rating 500V ac | ||
Body Material Glass | ||
Series 171530 | ||
Related links
- SIBA 3.15A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 1A F Glass Cartridge Fuse, 5 x 30mm
- SIBA 5A F Glass Cartridge Fuse, 5 x 30mm
- SIBA 500mA F Glass Cartridge Fuse, 5 x 30mm
- SIBA 6.3A F Glass Cartridge Fuse, 5 x 30mm
- SIBA 2A F Glass Cartridge Fuse, 5 x 30mm
- SIBA 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 3.15A F Ceramic Cartridge Fuse, 5 x 25mm