- RS Stock No.:
- 368-2403
- Mfr. Part No.:
- 70103270
- Manufacturer:
- Schurter
190 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€2.83
(exc. VAT)
€3.48
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €2.83 | €28.30 |
20 - 40 | €2.687 | €26.87 |
50 + | €2.488 | €24.88 |
*price indicative |
- RS Stock No.:
- 368-2403
- Mfr. Part No.:
- 70103270
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Specifications
Attribute | Value |
---|---|
Current Rating | 400mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 220V ac |
Body Material | Glass |
Series | D1 |