SIBA 20A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 418-9646
- Mfr. Part No.:
- 70-059-61 20A
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 pack of 10 units)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
Limited stock
- 10 left, ready to ship
- Plus 720 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.727 | €7.27 |
100 - 490 | €0.625 | €6.25 |
500 - 1490 | €0.55 | €5.50 |
1500 - 2490 | €0.498 | €4.98 |
2500 + | €0.472 | €4.72 |
*price indicative
- RS Stock No.:
- 418-9646
- Mfr. Part No.:
- 70-059-61 20A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 20A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | GZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 20A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series GZ | ||
Related links
- SIBA 6.3A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 1A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 12.5A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 16A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 3.15A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 8A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 4A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2A T Glass Cartridge Fuse, 6.3 x 32mm