Eaton 25A F Melamine Cartridge Fuse, 10 x 38mm

Bulk discount available

Subtotal (1 pack of 5 units)*

€78.04

(exc. VAT)

€95.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20€15.608€78.04
25 - 120€14.702€73.51
125 - 245€13.438€67.19
250 +€12.718€63.59

*price indicative


RS Stock No.:
458-8554
Mfr. Part No.:
KTK-25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Related links