- RS Stock No.:
- 537-0972
- Mfr. Part No.:
- S500-8-R
- Manufacturer:
- Eaton
730 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.223
(exc. VAT)
€0.274
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.223 | €2.23 |
50 - 90 | €0.212 | €2.12 |
100 - 490 | €0.197 | €1.97 |
500 + | €0.182 | €1.82 |
*price indicative |
- RS Stock No.:
- 537-0972
- Mfr. Part No.:
- S500-8-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Bussmann Quick Acting (F) LBC Cartridge Fuses - Glass Bodied, 5 x 20 mm
This range of cylindrical cartridge fuses from Eaton Bussmann is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Why choose a glass cartridge fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Eaton Cartridge Fuse, 8A, 250V AC - S500-8-R
This glass cartridge fuse by Eaton is a reliable and high-traffic fuse with a current rating of 8A and a breaking capacity of 80A. Designed with a 5 x 20 mm size and fast-acting feature, this fuse is ideal for various electrical applications that require a voltage rating of 250V AC.
Features & Benefits
• 5 x 20 mm physical size for space saving requirements
• Provides reliable protection with a breaking capacity of 80A
• Designed for a current rating of 8A for smooth operation
• Provides reliable protection with a breaking capacity of 80A
• Designed for a current rating of 8A for smooth operation
Applications
• Ideal for use in electronic equipment
• Suitable for industrial automation applications
• Used in electrical panels for protection
• Can be used for circuit protection in control systems
• Suitable for industrial automation applications
• Used in electrical panels for protection
• Can be used for circuit protection in control systems
Can it handle a high current rating?
Yes, this glass cartridge fuse is designed to handle a current rating of 8A.
Will it provide reliable protection for sensitive equipment?
Yes, this fuse has a high breaking capacity of 80A, ensuring the safety of your equipment.
Is it suitable for industrial automation applications?
Yes, this fast-acting fuse is reliable for use in various industrial automation systems.
Note
Eaton formerly known as Bussmann
Approvals
-
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Fuse Standard | IEC 60127-2 |
- RS Stock No.:
- 537-0972
- Mfr. Part No.:
- S500-8-R
- Manufacturer:
- Eaton