Eaton 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 537-1054
- Mfr. Part No.:
- S501-2.5-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 pack of 10 units)*
€2.10
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 1,680 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 27 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.21 | €2.10 |
50 - 90 | €0.20 | €2.00 |
100 - 490 | €0.185 | €1.85 |
500 + | €0.175 | €1.75 |
*price indicative
- RS Stock No.:
- 537-1054
- Mfr. Part No.:
- S501-2.5-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 2.5A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | S501 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 2.5A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series S501 | ||
Related links
- Eaton 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 4A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 800mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 10A F Ceramic Cartridge Fuse, 5 x 20mm