RS PRO 2.5A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 611-0260
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €1.109 | €11.09 |
100 - 190 | €1.055 | €10.55 |
200 - 490 | €0.977 | €9.77 |
500 + | €0.933 | €9.33 |
*price indicative
- RS Stock No.:
- 611-0260
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 2.5A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 2.5A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Related links
- RS PRO 2.5A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2.5A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2.5A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 250mA T Glass Cartridge Fuse, 6.3 x 32mm