- RS Stock No.:
- 668-6091
- Manufacturer:
- RS PRO
250 Within 1 working day(s) (IE stock)
2400 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 10)
€0.567
(exc. VAT)
€0.697
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.567 | €5.67 |
100 - 190 | €0.538 | €5.38 |
200 - 490 | €0.50 | €5.00 |
500 + | €0.479 | €4.79 |
*price indicative |
- RS Stock No.:
- 668-6091
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 10 A Glass Cartridge Fuse, 6.3 x 32 mm, Speed T
Use this miniature cartridge fuse from RS PRO to protect motors and other electrical equipment from sudden power surges. The slow-acting, T-speed fuse can withstand brief bursts of high-voltage currents, such as surges generated by start-up motors.
This fuse has a glass body, so it's easy to check visually whether it is working properly or needs to be replaced. It has a wide operating temperature range of -55°C to +125°C, so it's a good choice for use in challenging industrial settings.
Glass fuses such as this one are typically found in the automotive industry, where they help protect electrical circuits in cars. They're also used in processing pumps, microwaves and refrigeration units.
This fuse has a glass body, so it's easy to check visually whether it is working properly or needs to be replaced. It has a wide operating temperature range of -55°C to +125°C, so it's a good choice for use in challenging industrial settings.
Glass fuses such as this one are typically found in the automotive industry, where they help protect electrical circuits in cars. They're also used in processing pumps, microwaves and refrigeration units.
Features and Benefits
- Glass body material
- Breaking capacity (at maximum voltage rating) of 200 A
- Current rating of 10 A
- Fuse size of 6.3 x 32 mm
- T fuse speed
- No high rupture capacity
- Does not include indicator
- Operating temperature of -55°C to +125°C
- Resistance of 11.3 mΩ
- Miniature size designation
- Voltage rating of 250 V AC
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |