- RS Stock No.:
- 712-4774
- Mfr. Part No.:
- 0090.0012
- Manufacturer:
- Schurter
26 In stock for delivery within 2 working days
Added
Price Each
€19.06
(exc. VAT)
€23.44
(inc. VAT)
Units | Per unit |
1 - 1 | €19.06 |
2 - 4 | €18.11 |
5 + | €16.92 |
- RS Stock No.:
- 712-4774
- Mfr. Part No.:
- 0090.0012
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Schurter 1000Vdc Photovoltaic Fuses and Accessories
ASO series fuses and FSO series fuseholders designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions. The fuse and fuseholder are for use in grid or off-grid solar strings, inverters, battery charges and combiner boxes.
Schurter Cartridge Fuse
The Schurter ASO 10.3x38 Midget cartridge fuse has a melamine cylindrical body with 1000VDC 12A rating. This series fuse and FSO series fuse holder are designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions.
Features and Benefits
• Breaking capacity is 20kA
• Low interrupting rating of 1.35xIn
• Melting I²t at 642A2s
• Operating temperature ranges between -50°C and 125°C
• Speed F fast blow cartridge fuse
• Standard mount type
• Low interrupting rating of 1.35xIn
• Melting I²t at 642A2s
• Operating temperature ranges between -50°C and 125°C
• Speed F fast blow cartridge fuse
• Standard mount type
Applications
• Battery charge controllers
• In-line protection
• Inverters
• Photovoltaic (solar)
• String fuses
• In-line protection
• Inverters
• Photovoltaic (solar)
• String fuses
Certifications
• CE certified
• CULus listed
• IEC 60269-6
• IEC 61730-2
• IEC/UL 60950
• IP20 rated
• REACH compliant
• UL File Number: E345791
• CULus listed
• IEC 60269-6
• IEC 61730-2
• IEC/UL 60950
• IP20 rated
• REACH compliant
• UL File Number: E345791
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 1kV dc |
Body Material | Melamine |
Application Category | gPV |
Series | ASO 10.3x38 |