Login / Register to access your benefits
Recently searched

    Mersen 20A Glass Melamine Cartridge Fuse, 10 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €26.12

    (exc. VAT)

    €32.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€26.12
    25 - 99€22.55
    100 - 249€19.96
    250 - 499€18.04
    500 +€17.23

    **price indicative

    RS Stock No.:
    715-9008
    Mfr. Part No.:
    DCT20-2
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Mersen

    Current Rating

    20A

    Fuse Size

    10 x 38mm

    Voltage Rating

    1kV dc

    Body Material

    Glass Melamine

    Related links