RS PRO 2.5A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 721-1575
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 721-1575
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 2.5A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | FF | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
UL Class | UL 248-13 | |
Fuse Standard | IEC 60127 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 2.5A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed FF | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
UL Class UL 248-13 | ||
Fuse Standard IEC 60127 | ||
Related links
- Mersen 2.5A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A FF Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 4A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 2A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 500mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 1A FF Ceramic Cartridge Fuse, 6.3 x 32mm