Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm

Subtotal (1 bag of 10 units)*

€11.59

(exc. VAT)

€14.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€1.159€11.59

*price indicative


RS Stock No.:
725-8067
Mfr. Part No.:
0219004.MXABP
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

Related links