Littelfuse 1A M Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 769-0023
- Mfr. Part No.:
- 0234001.MXP
- Manufacturer:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 25 units)*
€26.675
(exc. VAT)
€32.80
(inc. VAT)
In Stock
- 4,175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | €1.067 | €26.68 |
125 - 600 | €1.014 | €25.35 |
625 - 1225 | €0.939 | €23.48 |
1250 - 2475 | €0.896 | €22.40 |
2500 + | €0.811 | €20.28 |
*price indicative
- RS Stock No.:
- 769-0023
- Mfr. Part No.:
- 0234001.MXP
- Manufacturer:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 1A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | M | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 234 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed M | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 234 | ||
Related links
- Littelfuse 1A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A M Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 3A M Glass Cartridge Fuse, 5 x 20mm
- Schurter 1A M Glass Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 1A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm