Littelfuse 6A M Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 769-0051
- Mfr. Part No.:
- 0234006.MXP
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 25 units)**
€26.20
(exc. VAT)
€32.23
(inc. VAT)
1975 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €1.048 | €26.20 |
**price indicative
- RS Stock No.:
- 769-0051
- Mfr. Part No.:
- 0234006.MXP
- Manufacturer:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Littelfuse | |
Current Rating | 6A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | M | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | 234 | |
Select all | ||
---|---|---|
Manufacturer Littelfuse | ||
Current Rating 6A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed M | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 234 | ||
Related links
- Littelfuse 5A M Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 4A M Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 10A M Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 6.3A M Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 6A M Ceramic Cartridge Fuse, 8 x 32mm
- Littelfuse 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 5A T Ceramic Cartridge Fuse, 5 x 20mm