- RS Stock No.:
- 771-0502
- Mfr. Part No.:
- 3062772
- Manufacturer:
- Phoenix Contact
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€57.54
(exc. VAT)
€70.77
(inc. VAT)
Units | Per unit |
1 - 9 | €57.54 |
10 - 49 | €54.55 |
50 - 99 | €50.17 |
100 + | €48.85 |
- RS Stock No.:
- 771-0502
- Mfr. Part No.:
- 3062772
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Fuses and Accessories
Fuses for use with the Contactron range
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 10 x 85mm |
Voltage Rating | 1.5kV dc |
Body Material | Ceramic |
Application Category | gPV |
Series | FUSE 10.3X85 |