SIBA 200mA T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 783-3276
- Mfr. Part No.:
- 70-007-65/0.2A
- Manufacturer:
- SIBA
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.672 | €6.72 |
100 - 240 | €0.641 | €6.41 |
250 - 490 | €0.605 | €6.05 |
500 - 990 | €0.577 | €5.77 |
1000 + | €0.54 | €5.40 |
*price indicative
- RS Stock No.:
- 783-3276
- Mfr. Part No.:
- 70-007-65/0.2A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 200mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | GZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 200mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series GZ | ||
Related links
- SIBA 200mA F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 500mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 5A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 630mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 250mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 125mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 400mA T Ceramic Cartridge Fuse, 5 x 20mm