SIBA 12.5A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 783-3387
- Mfr. Part No.:
- 70-059-60/12.5A
- Manufacturer:
- SIBA
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
€6.87
(exc. VAT)
€8.45
(inc. VAT)
Limited stock
- 7,320 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.687 | €6.87 |
100 - 240 | €0.652 | €6.52 |
250 - 490 | €0.62 | €6.20 |
500 - 990 | €0.582 | €5.82 |
1000 + | €0.55 | €5.50 |
*price indicative
- RS Stock No.:
- 783-3387
- Mfr. Part No.:
- 70-059-60/12.5A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 12.5A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | GZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 12.5A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series GZ | ||
Related links
- SIBA 12.5A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 1.6A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 10A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 4A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 1A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 5A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 7A F Glass Cartridge Fuse, 6.3 x 32mm