Login / Register to access your benefits
Recently searched

    Littelfuse 3A T Glass Cartridge Fuse, 5 x 20mm

    Bulk discount available

    Subtotal (1 pack of 10 units)*

    €10.67

    (exc. VAT)

    €13.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 120 unit(s) ready to ship
    • Plus 1,510 unit(s) ready to ship from another location
    • Plus 1,980 unit(s) shipping from 01 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    10 - 90€1.067€10.67
    100 - 490€1.013€10.13
    500 - 990€0.971€9.71
    1000 - 2490€0.916€9.16
    2500 +€0.863€8.63

    *price indicative

    Packaging Options:
    RS Stock No.:
    787-4246
    Mfr. Part No.:
    0239003.MXP
    Manufacturer:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    3A

    Fuse Size

    5 x 20mm

    Fuse Speed

    T

    Voltage Rating

    250V ac

    Body Material

    Glass

    Series

    239

    Related links