- RS Stock No.:
- 816-8927
- Mfr. Part No.:
- V090523
- Manufacturer:
- Mersen
140 Within 2 working day(s) (EU stock)
20 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 10)
€0.407
(exc. VAT)
€0.501
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.407 | €4.07 |
*price indicative |
- RS Stock No.:
- 816-8927
- Mfr. Part No.:
- V090523
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 5 x 20mm |
Fuse Speed | 5SF |
Voltage Rating | 250V ac |
Body Material | Glass |