Eaton 2A F Glass Cartridge Fuse, 5 x 20mm

Save 15% when you buy 100 units

Subtotal (1 unit)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€4.52
5 - 24€4.33
25 - 49€4.14
50 - 99€3.98
100 +€3.83

*price indicative


RS Stock No.:
848-3810
Mfr. Part No.:
GDB-2A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

GDB

Fuse Standard

IEC 60127-2

Related links