Eaton 12A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 848-3933
- Mfr. Part No.:
- KTK-R-12
- Manufacturer:
- Eaton
Save 23% when you buy 100 units
Subtotal (1 unit)*
€40.03
(exc. VAT)
€49.24
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €40.03 |
5 - 24 | €37.24 |
25 - 49 | €34.79 |
50 - 99 | €32.68 |
100 + | €30.77 |
*price indicative
- RS Stock No.:
- 848-3933
- Mfr. Part No.:
- KTK-R-12
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 12A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 600V ac | |
Body Material | Melamine | |
UL Class | CC | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 12A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac | ||
Body Material Melamine | ||
UL Class CC | ||
Related links
- Eaton 500mA F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 4A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 20A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 2A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 30A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 5A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 8A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 15A F Melamine Cartridge Fuse, 10 x 38mm