- RS Stock No.:
- 848-4112
- Mfr. Part No.:
- JJS-100
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 17-10-2024, delivery within 2 working days
Added
Price Each
€138.89
(exc. VAT)
€170.83
(inc. VAT)
Units | Per unit |
1 - 4 | €138.89 |
5 - 24 | €129.16 |
25 - 49 | €120.84 |
50 - 99 | €113.33 |
100 + | €106.81 |
- RS Stock No.:
- 848-4112
- Mfr. Part No.:
- JJS-100
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Cooper Bussmann - JJS Series
Professional range of Cooper Bussmann quick acting fuses from the JJS series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Body Material - Melamine
Various current ratings available
Various current ratings available
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 75 x 41.7mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | T |