- RS Stock No.:
- 848-4181
- Mfr. Part No.:
- LP-CC-8
- Manufacturer:
- Eaton
6 In stock for delivery within 2 working days
Added
Price Each
€44.59
(exc. VAT)
€54.85
(inc. VAT)
Units | Per unit |
1 - 4 | €44.59 |
5 - 24 | €41.47 |
25 - 49 | €38.75 |
50 - 99 | €36.39 |
100 + | €34.29 |
- RS Stock No.:
- 848-4181
- Mfr. Part No.:
- LP-CC-8
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Eaton LP-CC Cartridge Fuse, 8A, 10 x 38 mm - LP-CC-8
This cartridge fuse by Eaton has a current rating of 8A and a sise of 10 x 38 mm. It offers reliable protection with a UL Class CC rating, suitable for both 150V DC and 600V AC applications.
Features & Benefits
• Current-limiting design ensures ultimate protection in industrial settings.
• Time-delay feature allows for a 12-second minimum response at 200% of rated current.
• Complies with NEC Section 110.9 for high-capacity systems.
• Dual-element, time-delay performance for fast short-circuit protection.
• Consistent ampacity ratios for easy selective coordination.
• Protects downstream components from thermal and magnetic effects of short-circuit currents
• Compact sise with rejection tip for easy installation.
• Time-delay feature allows for a 12-second minimum response at 200% of rated current.
• Complies with NEC Section 110.9 for high-capacity systems.
• Dual-element, time-delay performance for fast short-circuit protection.
• Consistent ampacity ratios for easy selective coordination.
• Protects downstream components from thermal and magnetic effects of short-circuit currents
• Compact sise with rejection tip for easy installation.
Applications
• Ideal for small horsepower motor circuits.
• Offers superior protection in branch circuit applications.
• Suitable for NEMA and IEC motor controllers.
• Can be used in applications where time-delay or fast-acting fuses are required.
• Offers superior protection in branch circuit applications.
• Suitable for NEMA and IEC motor controllers.
• Can be used in applications where time-delay or fast-acting fuses are required.
Can it provide protection for small horsepower motor circuits?
Yes, this cartridge fuse offers superior protection for small horsepower motor circuits.
Will it reduce fuse inventory when upgrading to Low-Peak fuses?
Yes, upgrading to this fuse can reduce existing fuse inventory by up to 33%.
Is it suitable for both time-delay and fast-acting fuse applications?
Yes, this cartridge fuse can be used where either a time-delay or fast-acting fuse is needed.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 150 V dc, 600V ac |
Body Material | Melamine |
UL Class | CC |
- RS Stock No.:
- 848-4181
- Mfr. Part No.:
- LP-CC-8
- Manufacturer:
- Eaton