Login / Register to access your benefits
Recently searched

    Eaton 1.5A T Glass Cartridge Fuse, 5 x 20mm

    Bulk discount available

    Subtotal (1 unit)*

    €1.21

    (exc. VAT)

    €1.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 431 unit(s) ready to ship from another location
    • Plus 417 unit(s) shipping from 29 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€1.21
    5 - 24€1.13
    25 - 49€1.01
    50 - 99€0.95
    100 +€0.89

    *price indicative

    RS Stock No.:
    849-5649
    Mfr. Part No.:
    BK-GMD-1-5-R
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    1.5A

    Fuse Size

    5 x 20mm

    Fuse Speed

    T

    Voltage Rating

    250V ac

    Body Material

    Glass

    Related links