- RS Stock No.:
- 849-5932
- Mfr. Part No.:
- KTK-20
- Manufacturer:
- Eaton
6 In stock for delivery within 2 working days
Added
Price Each
€35.72
(exc. VAT)
€43.94
(inc. VAT)
Units | Per unit |
1 - 4 | €35.72 |
5 - 24 | €33.21 |
25 - 49 | €31.07 |
50 - 99 | €29.15 |
100 + | €27.47 |
- RS Stock No.:
- 849-5932
- Mfr. Part No.:
- KTK-20
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Bussmann - KTK Series
Professional range of Cooper Bussmann military style fuses from the KTK series. Typical applications include control circuits, lighting circuit protection and meter circuits.
Body Material - Melamine
Mounting Style - Holder
Termination Style - Clip
Nickel plated bronze endcaps
Mounting Style - Holder
Termination Style - Clip
Nickel plated bronze endcaps
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |