Eaton 3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 852-7077
- Mfr. Part No.:
- MDA-3-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€1.59
(exc. VAT)
€1.96
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 30 September 2025
- Plus 700 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €1.59 |
5 - 24 | €1.49 |
25 - 49 | €1.40 |
50 - 99 | €1.34 |
100 + | €1.20 |
*price indicative
- RS Stock No.:
- 852-7077
- Mfr. Part No.:
- MDA-3-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 3A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 3A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Related links
- Eaton 750mA T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 12A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 6A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 30A T Ceramic Cartridge Fuse, 6.3 x 32mm