- RS Stock No.:
- 854-9130
- Mfr. Part No.:
- F03B125V20A
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton xEffect MCB, 1P, 4A Curve B, 240V AC, 48V DC, 10 kA Breaking Capacity
€55.29
Each
RS Stock No.: 922-7207
- RS Stock No.:
- 854-9130
- Mfr. Part No.:
- F03B125V20A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 6.3 x 32mm |
Voltage Rating | 125V ac |
Body Material | Glass |
Series | F03B |
- RS Stock No.:
- 854-9130
- Mfr. Part No.:
- F03B125V20A
- Manufacturer:
- Cooper Bussmann