Schurter 4A M Glass Ceramic Cartridge Fuse, 5 x 20mm

Bulk discount available

Subtotal (1 pack of 10 units)*

€8.23

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
  • Plus 1,250 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10€0.823€8.23
20 - 40€0.778€7.78
50 +€0.725€7.25

*price indicative


RS Stock No.:
865-7405
Distrelec Article No.:
304-24-148
Mfr. Part No.:
0034.2522
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

M

Voltage Rating

125 V dc, 250V ac

Body Material

Glass Ceramic

Series

FSM 5x20

Related links