- RS Stock No.:
- 878-1527
- Mfr. Part No.:
- NLN 30 AMP
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-1527
- Mfr. Part No.:
- NLN 30 AMP
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse NLN Series
Professional range of Littelfuse NLN (one-time) fuses from the NLN series. The fuses are designed to provide a low cost protection for general purpose feeder and branch circuits. Ideally suitable for general purpose commercial and residential circuits
Economical
50 kA interrupting rating
50 kA interrupting rating
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Fuse Size | 14.3 x 50.8mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
UL Class | K5 |
Series | NLN |