SIBA 32A Ceramic Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 893-8518
- Mfr. Part No.:
- 50-140-06/32A
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 unit)*
€26.36
(exc. VAT)
€32.42
(inc. VAT)
Limited stock
- 20 left, ready to ship from another location
- Plus 40 left, shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €26.36 |
5 - 9 | €25.02 |
10 - 14 | €23.86 |
15 - 19 | €22.62 |
20 + | €21.46 |
*price indicative
- RS Stock No.:
- 893-8518
- Mfr. Part No.:
- 50-140-06/32A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 32A | |
Fuse Size | 22 x 58mm | |
Voltage Rating | 700 V, 690V | |
Body Material | Ceramic | |
Application Category | gR | |
UL Class | UL 248-13 | |
Series | URZ | |
Fuse Standard | IEC 60269-4 | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 32A | ||
Fuse Size 22 x 58mm | ||
Voltage Rating 700 V, 690V | ||
Body Material Ceramic | ||
Application Category gR | ||
UL Class UL 248-13 | ||
Series URZ | ||
Fuse Standard IEC 60269-4 | ||
Related links
- SIBA 32A Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 40A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 20A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 16A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 100A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 80A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 25A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 50A Ceramic Cartridge Fuse, 22 x 58mm