Altech 20A T Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 898-2228
- Mfr. Part No.:
- 20C10X38GI
- Manufacturer:
- Altech
View all Cartridge Fuses
Temporarily out of stock - back order for despatch 20-04-2023, delivery within 2 working days
Price Each (In a Pack of 10)
€2.741
(exc. VAT)
€3.371
(inc. VAT)
units | Per unit | Per Pack* |
10 + | €2.741 | €27.41 |
*price indicative |
- RS Stock No.:
- 898-2228
- Mfr. Part No.:
- 20C10X38GI
- Manufacturer:
- Altech
- COO (Country of Origin):
- SI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech 20A gL/gF
Altech Cylinder Fuses are typically used in industrial applications to protect electrical devices such as motors and drives. They are available in four sizes with metal caps at both ends, and a porcelain fuse body for optimum durability. All models are highly reliable and excellent quality.
Current rating: 20A
gL/gF Line Protection
Slow Blow
gL/gF Line Protection
Slow Blow
Specifications
Attribute | Value |
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 400V ac |
Body Material | Ceramic |
Application Category | gL |
Series | C |