Altech 16A F Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 899-0960
- Mfr. Part No.:
- 2621009
- Manufacturer:
- Altech
View all Cartridge Fuses
Temporarily out of stock - back order for despatch 02-06-2023, delivery within 2 working days
Price Each (In a Pack of 10)
€2.776
(exc. VAT)
€3.414
(inc. VAT)
units | Per unit | Per Pack* |
10 + | €2.776 | €27.76 |
*price indicative |
- RS Stock No.:
- 899-0960
- Mfr. Part No.:
- 2621009
- Manufacturer:
- Altech
- COO (Country of Origin):
- SI
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech Fast Acting Cylinder Fuses
Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Altech - Fuses
Specifications
Attribute | Value |
Current Rating | 16A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | aM |
Series | CH 10x38 |
Fuse Standard | IEC 20269-4-1, IEC 60269-1 |