Bulk discount available
Subtotal (1 pack of 10 units)*
€4.67
(exc. VAT)
€5.74
(inc. VAT)
In Stock
- 5,160 unit(s) ready to ship from another location
- Plus 999,994,830 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | €0.467 | €4.67 |
20 - 40 | €0.448 | €4.48 |
50 - 90 | €0.414 | €4.14 |
100 - 240 | €0.392 | €3.92 |
250 + | €0.354 | €3.54 |
*price indicative
- RS Stock No.:
- 911-3439
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 7A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | GTE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 7A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series GTE | ||
Related links
- RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 7A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 100mA T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 400mA T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 4.5A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 7.5A T Glass Cartridge Fuse, 5 x 20mm